Panasonic Industry EEF-CX Specialty Polymer Aluminum Capacitors
Panasonic Industry EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.
Features
- Low ESR
- Excellent noise-absorbing characteristics
- RoHS directive compliant
- 100µF to 560µF capacitance range
- 2VDC to 6.3VDC voltage range
- -40°C to +105°C operating temperature range
- ±20% capacitance tolerance rating
Publié le: 2012-07-17
| Mis à jour le: 2026-08-13