Ceva BNO086 Development Kit
Ceva BNO086 Development Kit is a demonstration and evaluation platform that enables quick and easy development and prototyping. The BNO086 development kit uses the BNO08x family of SiPs (System-in-Package) designed for robotics, AR/VR, HIDs (Human Interface Devices, remote controls), and other motion-sensing applications. The Ceva BNO086 kit implements advanced sensor fusion software and a Bosch Sensortec sensor.
Features
- Includes the BNO086 9-axis SIP, Bosch BME280 pressure/temperature/humidity, and Capella CM36686 proximity/ALS sensors
- Test points to measure the current consumption of the BNO086
- 2.425’’ x 2.85’’ dimensions
Kit Contents
- BNO086 development board
- ST Microelectronics STM32 Nucleo-F411RE development platform
- Evaluation toolset with a graphical interface
- Technical collateral and documentation
Additional Resources
BNO086 Development Kit with STM32 Nucleo-F411RE
Publié le: 2023-07-21
| Mis à jour le: 2026-10-12