Texas Instruments TMUXHS5212-EVM Evaluation Module (EVM)
Texas Instruments TMUXHS5212-EVM Evaluation Module (EVM) is used to evaluate the high-speed signaling performance of the TMUXHS5212. The evaluation module comes with a soldered unit. The Texas Instruments TMUXHS5212-EVM allows engineers to evaluate the signal performance of signals passing through the multiplexer compared to a simple trace. The I/Os are connected via SMP connectors and can be controlled through test points or headers aligned with the device's logic.
Features
- VDD and GND banana jack plug-ins for power supply connection option with decoupling capacitors (1μF 0603, 10μF 0603)
- Decoupling capacitors close to the DUT (0.01μF 0402, 0.1μF 0402)
- Twelve SMP connectors for I/O signaling
- Four additional SMP connectors to evaluate signal performance without the device
- PD and SEL test points for logic control
- Two GND test points for easier connections
- Two headers with jumpers for simple logic selection
Applications
- PC and notebooks
- Smartphones, tablets, and TVs
- Gaming, home theater, and entertainment
- Data center and enterprise computing
- Test and measurements
- Factory automation and control
- Electronic point of sale (EPOS)
- Wireless infrastructure
Board Layout
Publié le: 2026-10-15
| Mis à jour le: 2026-10-15