Aratas G6K-2F-RF Surface Mount Relays
Aratas G6K-2F-RF Relays offer superior high-frequency characteristics (at 1GHz), such as minimum isolation of 20dB between contacts of the same polarity. These relays also offer minimum 30dB isolation between contacts of different polarity with a maximum insertion loss of 0.2dB. Aratas OG6K-2F-RF relays are miniaturized to 10.3mm length × 6.9mm width × 5.4 mm height and feature a rated power consumption of 100mW with high sensitivity. These relays are also available in single-side stable and single-winding latching models. Typical applications include communications equipment, test and measurement equipment, and broadcasting and audio-visual equipment.
Features
- Small footprint
- High-frequency characteristics
- Minimum 20dB isolation between contacts of the same polarity
- Minimum 30dB between contacts of different polarity
- 0.2dB maximum insertion loss
- Rated power consumption of 100 mW with high sensitivity
- 100m maximum contact resistance
- -40°C to +70°C operating temperature range
- 10.3mm x 6.9mm x 5.4mm dimensions
Applications
- Communications equipment
- Test and measurement equipment
- Broadcasting and audio-visual equipment
Publié le: 2011-11-15
| Mis à jour le: 2026-10-19