Molex 2.2-5 RF Connector System
Molex 2.2-5 RF Connector System is 53% smaller than the 4.3-10 Connector System and is ideal for compact mobile radio applications. These high-frequency connectors feature a robust miniature design offering 100 mating cycle durability. Molex 2.2-5 RF Connectors offer low passive intermodulation (PIM) and an air-dielectric interface that provides superior bandwidth with low insertion loss. Three mating options allow design flexibility without compromising electrical performance.Features
- Miniature design
- Air-dielectric interface
- Low PIM
- 3x mating options: push/pull, wrench tighten, and hand tighten
- Small form factor, miniature design
- Withstands 100 mating cycles
- Ground spring on panel-mounted jack
- Robust design protects contacts from damage
- RoHS compliant
Applications
- Wireless radios
- Antennas
- Mobile communications
Specifications
- 1800Vrms voltage
- DC to 12GHz frequency (maximum)
- 50Ω impedance
- 2500VAC dielectric withstanding voltage at 0.5mA
- ≤1mΩ contact resistance
- ≥5000MΩ insulation resistance
- IP68 protection
- -55°C to +90°C operating temperature range
- 5Nm to 8Nm mating torque
- 8Nm coupling-proof torque
- ≥450N coupling nut retention force
- Quick lock
- 100N engagement force
- 80N disengagement force
- Brass housing
- Phosphor bronze contacts
- Silver plating in the contact area
- Teflon insulator
- Silicone rubber O-ring
Videos
Publié le: 2019-02-27
| Mis à jour le: 2023-09-18