Advantech AIW-411 Wireless MCU Modules
Advantech AIW-411 Wireless Microcontroller (MCU) Modules are designed to bring secure, always-on Wi-Fi® 6 and BLUETOOTH® LE connectivity to Industrial Internet of Things (IIoT) endpoints. These OSM Size-0 (30mm x 15mm) wireless MCU modules integrate an NXP RW612 MCU with an Arm® Cortex®-M33 core running at 260MHz. The AIW-411 combines Wi-Fi 6 (802.11ax, 2.4/5 GHz, 1T1R) and Bluetooth LE 5.4, enabling faster development of reliable connected devices across smart infrastructure and industrial automation. These Advantech MCU modules include advanced security features, such as EdgeLock Secure Enclave, Secure Boot, WPA2/WPA3 (personal and enterprise), and hardware-based encryption support.
Features
- Arm Cortex-M33 at 260MHz with Wi-Fi 6 and Bluetooth LE 5.4
- Fast development with NXP SDK on an industrial-ready platform
- OSM Size-0 compact design (30mm x 15mm)
- Featured I/Os include 2x UART, 2x I2C, 3x PWM, USB 2.0, Ethernet RMII, PSRAM, and 16x GPIO
- -40°C to +85°C operating temperature range
Applications
- Industrial automation
- IIoT
Dimensions
Publié le: 2026-06-11
| Mis à jour le: 2026-06-12