Amphenol Commercial High-Speed Data (HSD) Connector System
Amphenol Commercial High-Speed Data (HSD) Connector System is a shielded, USCAR-2-certified interconnect system color coded to meet automotive requirements. A primary and secondary lock design gives the connectors a high 2.5x retention force, protecting them from damage during incorrect release. This connector system is resistant to reflow soldering, compatible with shielded twisted quad cables, and supports pin-in-paste processes. The onboard contact has insertion funnel protection, allowing for self-alignment within the high temperature, UL 94V-0 polymer housing. Available parts include HSD+0 and HSD+2 types (low profile and enhanced) in right-angle or vertical configurations with A, B, C, F, or K coding options. The Amphenol Commercial HSD connector system features the minimum size to satisfy global automotive requirements such as LVDS camera, USB, and IEEE 1394 applications.Features
- High-performance digital system for low-voltage differential signals
- Prevents interference from crosstalk and external sources
- High retention force
- Cable side is designed for crimp connection
- Plug / wafer protected by scoop-proof design
- USCAR-2 compliant
Applications
- Advanced driver assistance systems (ADAS)
- Telematics, multimedia, infotainment, GPS, navigation, and cameras
- Body control, safety, security, and comfort
Specifications
- 20mΩ max. contact resistance per pin
- Isolation resistance exceeds 100mΩ at 500VDC
- 25 cycles durability
- 35N max. insertion force
- 5N min. extraction force without locking latch
- 110N min. extraction force
Videos
Publié le: 2018-06-08
| Mis à jour le: 2022-08-15