Amphenol FCI RotaConnect™ Rotatable Board-To-Board Connectors
Amphenol FCI RotaConnect™ Rotatable Board-To-Board (BTB) Connectors are designed to support perpendicular, coplanar, and angled connections in multiple mating/unmating directions. These hermaphroditic connectors accommodate any angle between +90° and -60°, enabling it to be placed anywhere on the PCB. The design allows a single part number to house both male and female contacts. Constructed using a high-temperature thermoplastic UL-94-V0 housing material, RotaConnect BTB Connectors are reflow soldering compatible and offer a current rating of up to 5A, operating voltage of 125V, and a temperature range of -40°C to +125°C. The series includes a version with locating pegs to aid simple placement and save space between the connectors on the PCB. Amphenol FCI RotaConnect BTB Connectors are well-suited for control boards, sensors, actuators, rigid LED strips, automotive lighting, channel lettering, and incandescent lighting strips.Features
- Available in 2 and 4 positions
- Connector mates to itself (hermaphroditic)
- Reliable dual beam contact
- Hold-down for PCB retention
- Pins are protected by housing
- Floating and rotation possible
- Supports multiple mating and unmating directions
- Pegged version available
- High-temperature material for reflow type processes
- RoHs compliant
Applications
- Control boards
- Sensors
- Actuators
- Rigid LED strips
- Automotive lighting
- Channel lettering
- Incandescent lighting strips
Specifications
- High-temperature thermoplastic UL-94-V0 housing
- Copper alloy contacts
- GXT™ or tin over nickel plating
- ≤20 mating cycles
- 40°C to +125°C operating temperature range
- Up to 5A current rating
- 125V operating voltage
Additional Resources
Publié le: 2013-07-30
| Mis à jour le: 2024-11-18