Basler Boost Cameras

Basler Boost Cameras feature modern, high-performance cameras that deliver high-quality images even at high data rates. These cameras use CoaXPress 2.0, which offers high bandwidths of up to 12.5Gbps per cable. The boost cameras are available with up to four CXP-12 connections, several resolutions and speeds, and sensors from leading manufacturers. These cameras use PoCXP, which requires only a single coaxial cable for both data transmission and power supply. The boost cameras offer two camera families, boost V and boost R, that are tailored to meet unique vision requirements. Typical applications include inspection and quality control, logistics, printing, identification, advanced automation, and robotics.

Boost R Cameras

The boost R cameras with one and two channels meet high-bandwidth or high-resolution requirements with a broad sensor portfolio. These cameras feature scalable resolution and bandwidth for multi-board and multi-camera systems. The boost R cameras offer frame rates up to 400fps, a variety of lenses, and CMOS sensors.

Boost V Cameras

The boost V cameras are suitable for applications with particularly high frame rate and resolution requirements. These cameras feature four CPX-12 channels, Gpixel sensors with resolutions up to 65MP, and a matching 4-channel CXP-12 interface card.

Features

  • Boost R:
    • 1 or 2 CPX-12 channels
    • Up to 400fps frame rates
    • CMOS sensors
    • Lens variety
    • Scalable resolution and bandwidth for multi-board and multi-camera systems
  • Boost V:
    • 4 CPX-12 channels
    • Up to 65MP Gpixel sensors with resolutions
    • Matching 4-channel CXP-12 interface card
    • Broad feature set
    • M42-mount, M58-mount, C-mount, and F-mount adapters
  • CXP-12 interface:
    • Up to 50Gbps high bandwidth (4 x CXP-12)
    • Precise camera synchronization even in multi-camera systems with very low latency
    • Up to 40m long cables with industry-standard Micro-BNC (HD-BNC) connectors
    • Reduced complexity and fast commissioning
    • Image preprocessing on CXP-12 interface cards
    • Perfect upgrade from older camera link or CXP 1.1.1 image processing systems

Applications

  • Inspection and quality control
  • Logistics
  • Printing and identification
  • Advanced automation and robotics
Publié le: 2026-04-29 | Mis à jour le: 2026-05-19