Bourns CVH252009 Multilayer Power Chip Inductors
Bourns CVH252009 Multilayer Power Chip Inductors feature monolithic construction with high reliability, a magnetically shielded construction, low DC resistance, and low profile. CVH252009 inductors are RoHS compliant. Bourns CVH252009 Multilayer Power Chip Inductors are ideal for CVH252009 Series Multilayer Power Chip Inductors include DC/DC converters for smart phones, DVCs/DSCs, tablets, HDDs/SSDs, and mobile electronics.Features
- Monolithic construction offers high reliability
- Magnetically shielded construction provides low radiation
- Low DC resistance
- Low profile, 1008 size (2.5mm x 2mm x 0.9mm)
- RoHS compliant
Applications
- DC/DC converters for:
- Smart phones
- DVCs / DSCs
- Tablets
- HDDs / SSDs
- Mobile electronic devices
View Results ( 6 ) Page
| Numéro de pièce | Fiche technique | Description | Courant CC max. | Résistance CC max. | Fréquence de résonance propre |
|---|---|---|---|---|---|
| CVH252009-2R2M | ![]() |
Inductances de puissance - CMS 2.2uH 1MHz 20% | 1.3 A | 80 mOhms | 40 MHz |
| CVH252009-3R3M | ![]() |
Inductances de puissance - CMS 3.3uH 1MHz 20% | 1.2 A | 100 mOhms | 30 MHz |
| CVH252009-1R0M | ![]() |
Inductances de puissance - CMS 1uH 1MHz 20% | 1.6 A | 55 mOhms | 60 MHz |
| CVH252009-1R5M | ![]() |
Inductances de puissance - CMS 1.5uH 1MHz 20% | 1.5 A | 70 mOhms | 50 MHz |
| CVH252009-R47M | ![]() |
Inductances de puissance - CMS 0.47uH 1MHz 20% | 1.8 A | 40 mOhms | 100 MHz |
| CVH252009-4R7M | ![]() |
Inductances de puissance - CMS 4.7uH 1MHz 20% | 1.1 A | 110 mOhms | 25 MHz |
Publié le: 2012-09-20
| Mis à jour le: 2022-03-11