Bourns SinglFuse™ 0603 & 1206 Multilayer Chip Fuses

Bourns SinglFuse™ Multilayer Chip Fuses feature 0603 and 1206 footprints and are part of the SinglFuse SMD chip fuse product line. These single-blow fuses are available in time-lag or fast-acting variants and are UL 248-14 listed. The surface-mount packaging is suitable for automated assembly. The 0603 and 1206 fuses address the growing need for effective circuit protection in a variety of applications. Bourns SinglFuse Multilayer Chip Fuses are ideal for use in PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, set-top boxes, and much more.

Features

  • Single-blow fuses for overcurrent protection
  • Time-lag or fast-acting variants
  • EIA 0603 and 1206 footprints
  • UL 248-14 listed
  • Surface-mount packaging for automated assembly
  • Multilayer SMD design
  • Halogen free
  • RoHS compliant 

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • MP3 players
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • Battery management systems (BMS)
  • LED lighting
  • Power tools
  • PDAs
  • Digital cameras
Publié le: 2018-03-28 | Mis à jour le: 2022-11-09