Accueil
DERNIERS produits
Nouveautés par fabricant
Bourns
TVS Diodes - Bourns
Bourns TVS Diodes
Enlarge
Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Features
Unidirectional and bidirectional TVS options
Low capacitance
ESD protection
RoHS compliant
Chip Diodes
Leadless
Lead free with Cu/Ni/Au plated terminations, depending on the model
Compatible with lead-free manufacturing processes
Applications
Computers and peripherals
Communication systems
Audio and video equipment
Portable instrumentation
Handheld portable devices
Traditional Diodes Datasheets
Featured Products
Conçu pour les lignes Ethernet haut débit (jusqu’à 10 GbE) avec des capacités PoE++ (type 4).
Logé dans un boîtier SMB (DO-214AA) avec une puissance nominale de 1 500 W.
Fournit une protection ESD, CDE et EFT dans les ports de communication à ultra-haut débit et les émetteurs-récepteurs sensibles.
Conditionnées dans un format compact de taille DO-214AA (SMB), idéales pour les applications de protection contre les surtensions et les DES.
AEC-Q101 compliant TVS diodes for surge and ESD protection in a SOD323 package size format.
3.3 to 15V voltage range, a 500W rating, and bidirectional and unidirectional configurations.
Offers a 5V to 8V standoff voltage rating, a 500W rating, and are AEC-Q101 compliant.
5.8V-214V working voltage, 6.8V-250V breakdown voltage, bidirectional or unidirectional polarity.
Provides 600W peak pulse power dissipation for high power density designs.
Compact chip package-size formats for surge & ESD protection applications, surface-mount design.
Designed for surge and ESD protection applications, AEC-Q101 compliant and RoHS compliant.
Assurent une protection contre les ESD et les surtensions dans un format compact DO-214AB (SMC), homologué AEC-Q101.
High peak pulse power (10/1000μs) rating of 15kW and high peak pulse current (8/20μs) rating of 1kA.
Offer 20 to 40V repetitive peak reverse voltage range and a forward current of 1A.
Aids in evaluating RS-485 port protection using TBU HSPs, GDTs, TVS diodes & MOV products.
Enlarge
Publié le: 2019-01-30
| Mis à jour le: 2024-06-19