Broadcom ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs
Broadcom ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs are designed specifically for outdoor full-color displays. and the black outer appearance provides enhanced display contrast without sacrificing brightness. These RGB LEDs feature individually addressable pins for each color. Short leads enable an easier potting process. Broadcom ASMB-UTFx 2828 Tricolor PLCC6 Surface-Mount LEDs are typically packed in tape-and-reel form, facilitating easy pick-and-place assembly.Features
- Ideal for outdoor full-color displays
- PLCC-6 package with black outer appearance
- Tall package with short leads for easier potting
- Diffused encapsulation
- Compatible with reflow soldering process
- Moisture sensitivity level (MSL) 5a
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Intensité lumineuse | Données de puissance |
|---|---|---|---|
| ASMB-UTF0-0D20B | ![]() |
360 mcd, 650 mcd, 1420 mcd | 72 mW, 90 mW, 95 mW |
| ASMB-UTF2-0E20B | ![]() |
400 mcd, 690 mcd, 1850 mcd | 108 mW, 108 mW, 120 mW |
Publié le: 2019-09-20
| Mis à jour le: 2023-06-28