Bulgin 4000 C-Type USB Buccaneer Cables

Bulgin 4000 C-Type Series USB Buccaneer Cables are IP66, IP68, and IP69K rated and feature USB 3.2 support and data rates up to 20Gbps. Other features include plug-and-play capability, a shielded system, a secure, proven locking system, and tamper-proof construction. Color-coded O-rings and washers are included for easy identification purposes. Bulgin 4000 C-type cables meet EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1.

Features

  • IP66, IP68, and IP69K rated
  • USB 3.2 supported
  • Plug-and-play capability
  • Shielded system
  • Secure, proven locking system
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Data rates up to 20Gbps
  • Tamperproof construction
  • Color-coded O-rings and washers for easy identification purposes

Specifications

  • 24-position connectors
  • 5A current rating
  • ≤30VAC rated
  • 40mΩ maximum contact resistance
  • -40°C to +80°C operating temperature range
  • 1000 mating cycles
  • 150mm to 5m cable length range
Publié le: 2019-09-27 | Mis à jour le: 2026-09-25