Central Semiconductor CMAD6001 Switching Diode
Central Semiconductor's CMAD6001 is an ultra-low leakage switching diode in a SOD-923 package. Ideal for applications in which very small size and operational efficiency are required, the high-quality 100V, 250mA diode has an extremely low leakage current (IR) of 0.5nA max. and low capacitance of 2.0pF max. The device utilizes 55% less board space and is 0.41mm high, making it ideal for industrial and telecom designs.Features
- Current (IF=250mA)
- Forward voltage drop (VF=1.1V Max @ 100mA)
- Low reverse current (500pA Max @ 75V)
- Miniature, 0.8 x 0.6 x 0.4mm, ultra low height profile
- FEMTOmini™ surface mount package
Applications
- DC / DC Converters
- Voltage clamping
- Battery powered applications including
- Protection circuits
- Cell Phones, Digital Cameras, Pagers, PDAs, Laptop Computers, etc
SOD-923 CASE
Publié le: 2008-05-15
| Mis à jour le: 2022-03-11