Central Semiconductor CSHD6 Dual High Voltage Schottky Rectifiers
Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.Features
- 40V to 100V peak repetitive reverse voltage
- 6A average rectified forward current
- 1A peak repetitive reverse surge current
- 10,000V/µs critical rate of rise of reverse voltage
- -65°C to 150°C operating and storage temperature range
- 3.5°C/W thermal resistance per diode
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| CSHD6-60C TR13 PBFREE | ![]() |
Diodes et redresseurs Schottky Dual Common Cathode 6.0Amp 60V Schottky |
| CSHD6-100C TR13 PBFREE | ![]() |
Diodes et redresseurs Schottky Schottky Rectifier |
Publié le: 2011-12-05
| Mis à jour le: 2022-06-13