Cincon EC1SA7M & EC2SA7M 1W & 2W DC-DC Converters
Cincon EC1SA7M and EC2SA7M 1W and 2W DC-DC Converters offer 1W or 2W of output power with maximum output current ranges of 200mA or 400mA. Cincon EC1SA7M and EC2SA7M 1W and 2W DC-DC Converters support 83% to 84% efficiency and a 250VAC working voltage. The DC-DC converters are designed for medical and industrial applications.
Features
- Fixed switching frequency
- Unregulated outputs
- 5000VAC I/O isolation
- 250VAC working voltage
- 4pF isolation capacitance
- <1.5μA leakage current
Specifications
- 4.5VDC to 26.4VDC input voltage range
- 5VDC to 15VDC output voltage range
- EC1SA7M
- 1W output power
- 83% maximum efficiency
- 0mA to 200mA output current range
- 330μF to 2200μF maximum capacitor load range
- EC2SA7M
- 2W output power
- 84% maximum efficiency
- 0mA to 400mA output current range
- 330μF to 1000μF maximum capacitor load range
Additional Resources
Mechanical Specifications
Standard Use Connections
Recommended PCB Footprints
Output Ripple and Noise
Power Derating Curves
Publié le: 2026-10-01
| Mis à jour le: 2026-10-15