Comchip Technology AS1x-HF Standard Recovery Rectifiers
Comchip Technology AS1x-HF Standard Recovery Rectifiers are AEC-Q101 qualified general-purpose rectifiers with low voltage drop and high surge current capability. These rectifiers come in an SMA/DO-214AC molded plastic case with UL 94V-0 rate flame retardant epoxy. The AS1x-HF rectifiers consist of a color band that denotes cathode end polarity. These rectifiers operate at -55°C to 150°C temperature range. The AS1x-HF rectifiers offer 1A maximum average forward output current and 30A peak forward surge current. These rectifiers are ideal for automated placement and surface-mounted applications.Features
- Low forward voltage drop
- High surge current capability
- AEC-Q101 qualified
- SMA/DO-214AC molded plastic case
- UL 94V-0 rate flame retardant epoxy
- Terminals
- Solderable per MIL-STD-202, method 208
- Polarity
- Color band denotes cathode end
Specifications
- -55°C to 150°C operating temperature range
- -55°C to 150°C storage temperature range
- 1.1V maximum instantaneous forward voltage
- 1A maximum average forward output current
- 30A peak forward surge current
Applications
- Surface-mounted applications
- Automated placement
Circuit Diagram
Mechanical Drawing
Publié le: 2020-02-17
| Mis à jour le: 2024-05-14