Crouzet GNR Mini DIN Rail Solid State Relays

Crouzet GNR Mini (GNRM) DIN Rail Solid State Relays (SSRs) are AC output, single-phase devices with special zero cross switching. The Crouzet GNRM DIN Rail SSRs feature 4A output current and 12VAC to 275VAC and 12VAC to 460VAC output voltage ranges. The series offers built-in output overvoltage protection and is CE and UKCA compliant.

Features

  • 4A output current
  • 12VAC to 275VAC and 12VAC to 460VAC output voltage ranges
  • 6VDC to 30VDC, 12VAC to 30VAC/8.5VDC to 30VDC control voltages
  • DIN mount
  • Special zero cross switching
  • CE and UKCA compliance
  • Built-in output overvoltage protection

Specifications

  • 0.45 minimum power factor
  • 4000V dielectric strength
  • -40°C to +80°C operating temperature range

Wiring Diagram

Chart - Crouzet GNR Mini DIN Rail Solid State Relays
Publié le: 2022-08-17 | Mis à jour le: 2022-08-29