Tusonix / CTS 291 Optical Encoder

Tusonix / CTS 291 Optical Encoder is a high-performance featuring long life, precise digital signal output, compact size, and flexible construction. This encoder is one of the smallest optical encoders available with a 12mm profile. Tusonix / CTS 291 offers 6 and 8PPR resolution, as well as 3M life cycles (with no detents), and 1M cycles (with detents - up to 64PPR available). Lower power consumption is provided with 5VDC or 3.3VDC operating voltage.

Features

  • Available with 4, 6, 8, 24, 32, and 64PPR
  • Optional momentary switch
  • Multiple options for terminations, resolution, cable lengths, and operating voltage

Specifications

  • 5VDC (nominal) for 64PPR
  • -40°C to +100°C storage temperature for 32 and 64PPR
  • IP50 rating for 4, 6, 8, 24, and 32PPR
  • IP40 rating for 64PPR
Publié le: 2012-05-03 | Mis à jour le: 2022-03-11