CTS Electronic Components TSX Crystals

CTS Electronic Components TSX Crystals integrates a thermistor into a crystal unit to optimize space in circuit design and improve frequency-temperature compensation compared to conventional designs. These crystals support frequencies from 16MHz to 285MHz range and operate over a wide temperature range from -40°C to +105°C. The TSX crystals offer tight performance with frequency tolerance and stability options from ±10ppm to ±50ppm and low aging characteristics. These crystal units are packaged in ultra‑small, hermetic ceramic SMDs and are optimized for space‑constrained, low‑power designs. The TSX crystals are widely used in wireless communications, automotive, BLUETOOTH®, industrial, medical devices, low drive chipsets, and wearable devices.

Features

  • Crystal units with built-in thermistor
  • Ultra compact and low profile
  • Hermetic ceramic surface mount package
  • Fundamental crystal design
  • 16MHz to 285MHz frequency range 
  • -40°C to +105°C operating temperature range
  • 3pF shunt capacitance
  • EIA-481 tape and reel packaging

Applications

  • Wireless communications
  • Low power MCUs, SoCs, and RF ICs
  • M2M communications
  • 5G, Wi-Fi, ZigBee, and Z-Wave
  • BLUETOOTH®
  • Bluetooth Low Energy (BLE)
  • LoRa, LPWAN, 6LoWPAN, and WLAN
  • LTE, NB-IoT, GPS, MCU, and FPGA
  • Low drive chipsets
  • Wearable devices
View Results ( 4 ) Page
Numéro de pièce Fiche technique Fréquence Capacité de charge Tolérance Niveau d’entraînement Stabilité de fréquence Longueur Largeur Hauteur Style de montage Conditionnement
TSX201XIK038M40000 TSX201XIK038M40000 Fiche technique 38.4 MHz 8 pF 10 PPM 10 uW 15 PPM 2 mm 1.6 mm 0.65 mm SMD/SMT Reel
TSX201XIV038M40000 TSX201XIV038M40000 Fiche technique 38.4 MHz 7 pF 10 PPM 10 uW 15 PPM 2 mm 1.6 mm 0.65 mm SMD/SMT Reel
TSX251XIV019M20000 TSX251XIV019M20000 Fiche technique 19.2 MHz 7 pF 10 PPM 10 uW 15 PPM 2.5 mm 2 mm 0.65 mm SMD/SMT Reel
TSX251XIV026M00000 TSX251XIV026M00000 Fiche technique 26 MHz 7 pF 10 PPM 10 uW 15 PPM 2.5 mm 2 mm 0.65 mm SMD/SMT Reel
Publié le: 2026-06-18 | Mis à jour le: 2026-06-24