CUI Inc SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Features

  • Up to 6W continuous power
  • Level VI efficiency
  • <0.1W no-load power consumption
  • Universal input voltage range
  • Overvoltage, overcurrent, and short-circuit protection
  • UL, cUL, and PSE safety approvals (SWI6-N)
  • CE safety approval (SWI6-E)

Mechanical Drawings (mm)

Publié le: 2019-05-20 | Mis à jour le: 2023-09-13