Dialight Total Internal Reflection (TIR) Optics
Dialight Total Internal Reflection (TIR) Optics are designed for optical efficiency with a variety of today's standard high-power LEDs. These lenses offer a wide variety of industry-leading optics to take LED lighting performance to success. The TIR lenses are round in shape and are available in 21.3mm, 35mm, and 38.5mm diameters. These lenses feature maximum efficiency, accuracy, high transmissivity, and light control. The TIR optics lenses are available in various beam angles, from narrow spots to wide floods. These TIR optics come in w/tape and w/holder and tape and the optic material is UL rated. The TIR optics are ideal for downlight, spotlight, wall wash, architecture, and illumination.Features
- High transmissivity
- UL rated optic material
- Maximum efficiency, accuracy, and light control
- For 21.5mm optic pre-installed in housing with tape for mounting
- For 35mm diameter optic only with tape or optic pre-installed in housing with tape for mounting
Applications
- Downlight
- Spotlight
- Wall wash
- Architecture
- Illumination
Datasheets
View Results ( 12 ) Page
| Numéro de pièce | Fiche technique | Diamètre | Angle de visualisation | Hauteur |
|---|---|---|---|---|
| OPT0003002F | ![]() |
35 mm | 3 deg | 20.1 mm |
| OPT0003004F | ![]() |
38.2 mm | 3 deg | 22.2 mm |
| OPT0005002F | ![]() |
35 mm | 5 deg | 20.1 mm |
| OPT0005004F | ![]() |
38.2 mm | 5 deg | 22.2 mm |
| OPT0010014F | ![]() |
21.3 mm | 10 deg | 12.45 mm |
| OPT0040014F | ![]() |
21.3 mm | 40 deg | 12.45 mm |
| OPT0060014F | ![]() |
21.3 mm | 60 deg | 12.45 mm |
| OPT0080014F | ![]() |
21.3 mm | 80 deg | 12.45 mm |
| OPT0520002F | ![]() |
35 mm | 5 deg to 20 deg | 20.1 mm |
| OPT0520004F | ![]() |
38.2 mm | 5 deg to 20 deg | 22.2 mm |
Publié le: 2024-02-12
| Mis à jour le: 2024-02-23