Diodes Incorporated Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Crystals & Crystal Oscillators

Diodes Incorporated Crystals and Crystal Oscillators (XO) leverages Diodes Incorporated's own in-house crystal and IC design. These devices provide crystal (Xtal) and crystal oscillators (XO) to suit your design requirements. These offer a smaller... crystal oscillator and achieve superb stability over various operating conditions.

View Diodes Incorporated Crystals

View Diodes Incorporated Crystal Oscillators

Clock Buffers

Diodes Incorporated Clock Buffers provide a wide range of clock buffer ICs for fanout or redundancy use. This portfolio covers the simplest fanout clock buffer to high-performance buffers with either differential (LVPECL, LVDS, HCSL, Low power HCSL) or single-ended (LVCMOS) fanout and zero-delay buffers. To match various application requirements, these devices support various output types and voltages – including 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.

View Diodes Incorporated Clock Buffers

Clock Generators

Diodes Incorporated Clock Generators are available for nearly every application requirement. These applications include general-purpose synthesizers, application-specific PCIe clocks, and highly integrated, multiple-output clocks. These clock generators support various output types and voltages – including 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V, to match various application requirements.

View Diodes Incorporated Clock Generators

Real Time Clocks

Diodes Incorporated Real-Time Clocks offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of an RTC is to keep time and calendar data. An RTC with integrated crystal (PT7C4337AC) provides high accuracy at low voltage (1.2V) in a SOIC-16 standard package and the smaller than ... 4mm x 4mm DFN package. With this integrated crystal, it can help reduce development and testing time, as well as simplify the overall testing process. The I2C and 3-Wire Interface RTCs provide the lowest cost timekeeping solution using a simple design, small footprint, and reduced pin count. These RTCs are available in various packages, including SOP, MSOP, TSSOP, and DFN.

View Diodes Incorporated Real-Time Clocks

Optimum Timing Architecture

Chart - Diodes Incorporated Timing Solutions

Timing Solutions - PAM4 Systems

Block Diagram - Diodes Incorporated Timing Solutions
Publié le: 2019-01-28 | Mis à jour le: 2023-07-12