Diodes Incorporated USB 3.1 ReDrivers
Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).Diodes Incorporated USB 3.1 ReDrivers improve the integrity of high-speed USB signals to increase the trace distance and cable length so data can be reliably transported. The USB 3.1 ReDrivers/Repeaters minimize jitter by conditioning and passing the signals through the physical layer and also offer better performance than protocol-based signal repeaters. These Redrivers are ideal for interfacing with Type C connectors in notebooks, desktop PCs, external displays, and external storage devices.
Application Circuit Diagram
Videos
Publié le: 2018-04-24
| Mis à jour le: 2022-09-22