E-Switch TL6170 Tact Switches
E-Switch TL6170 Tact Switches are momentary, SPST, and surface-mount tactile switches. These switches feature an IP67 rating and a 300,000 cycle life expectancy. E-Switch TL6170 tact switches also feature a 50mA current rating, a 12VDC voltage rating, a 0.40mm travel distance, and a 250gf actuation force.Features
- Up to 300,000 cycle life expectancy
- Tape and reel packaging
- IP67 rating
- Surface mount design
Applications
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
Specifications
- 50mA, 12VDC electrical rating
- 300,000 cycle electrical life
- 100mΩ max initial contact resistance
- 10MΩ minimum insulation resistance (at 100VDC)
- 250VAC dielectric strength (for 1 minute)
- -40°C to 85°C operating temperature range
- 250gf ± 80gf operating force
- 0.40mm ± 0.20mm travel distance
- IP67 protection
- SPST, off-(on)
Publié le: 2022-02-16
| Mis à jour le: 2022-06-01