EAO Series 82 Keylock & Selector Switches

EAO Series 82 Keylock and Selector Switches are vandal-resistant human-machine interface (HMI) control units. The Series 82 illuminated selector switch series combines rugged construction with operator-focused usability. EAO Series 82 keylocks ensure secure, controlled access to critical functions in demanding environments. The keylock switches and selector switches feature a 22mm diameter, 500,000 minimum lifecycles, and IP65 (selector) or IK09 (keylock) protection ratings for demanding industrial use.

Features

  • Selector Switches
    • Bright LED illumination for clear status indication
    • Ergonomic design with tactile feedback for intuitive operation
    • Durable stainless steel housing for extreme environments
    • Seamless integration into existing Series 82 systems
  • Keylock Switches
    • Reliable mechanical locking system
    • Protection against accidental activation
    • Designed for safety-critical operations
    • Built for industrial durability and long-term reliability

Applications

  • Selector Switches
    • Machine operating mode selection
    • Switching between production processes
    • System function control
    • Signal and display unit management
    • Door and gate control systems
  • Keylock Switches
    • Activation of safety-related functions
    • Authorized mode switching
    • Control of restricted systems or machinery
    • Secure access for control cabinets and industrial doors

Specifications

  • 22mm diameter
  • IP65 selector switch and IK09 keylock ratings for demanding industrial use
  • >500,000 cycles of operation
  • 90° actuation, clockwise
  • -30°C to +70°C operating temperature range

Keylock Dimensions

Mechanical Drawing - EAO Series 82 Keylock & Selector Switches

Selector Switch Dimensions

Mechanical Drawing - EAO Series 82 Keylock & Selector Switches
Publié le: 2026-06-17 | Mis à jour le: 2026-07-09