ECS ECX-1210B 32.768KHz SMD Tuning Fork Crystals

ECS ECX-1210B 32.768KHz SMD Tuning Fork Crystals are offered in a compact ceramic package with dimensions of 1.2mm x 1.0mm x 0.35mm. These crystals feature 12.5pF load capacitance and 1µW drive level in an operating temperature range of -40°C to +105°C. ECS ECX-1210B 32.768KHz SMD Tuning Fork Crystals are ideal for smartphones, wireless modules, and wearable devices.

Features

  • Low profile
  • 1.2mm x 1mm footprint
  • -40°C to +105°C extended operating temperature range
  • 32.768KHz frequency
  • 12.5pF load capacitance
  • 1µW drive level
  • 1.5pF shunt capacitance
  • RoHS compliant

Applications

  • Smartphones
  • Wireless modules
  • Wearable devices

Dimensions (mm)

Mechanical Drawing - ECS ECX-1210B 32.768KHz SMD Tuning Fork Crystals
Publié le: 2018-09-12 | Mis à jour le: 2025-01-14