ECS ECX-2236B2 SMD Crystals
ECS ECX-2236B2 SMD Crystals are compact and offer low aging of ±2ppm in the first year. The ECX-2236B2 Crystals feature an industry-standard 2.5mm x 2.0mm x 0.55mm ceramic package and are ideal for use in Internet of Things (IoT) and wireless applications. ECX-2236B2 SMD Crystals from ECS feature a 12MHz to 50MHz frequency range and a -30°C to +85°C operating temperature range.Features
- Low profile
- 2.5mm x 2.0mm footprint
- Fundamental mode of oscillation
- -30°C to +85°C temperature range
- ±2ppm first-year aging
Applications
- IoT
- Wearables
Specifications
- 12MHz to 50MHz frequency
- ±10ppm frequency tolerance at +25°C (C option)
- ±10ppm frequency stability at -30°C to +85°C (KY option)
- 3pF shunt capacitance
- 8pF load capacitance
- 100μW drive level
View Results ( 31 ) Page
| Numéro de pièce | Capacité de charge | Fréquence | Stabilité de fréquence | ESR |
|---|---|---|---|---|
| ECS-160-8-36B2-CKM-TR | 8 pF | 16 MHz | 10 PPM | 70 Ohms |
| ECS-240-8-36B2-CKM-TR | 8 pF | 24 MHz | 10 PPM | 50 Ohms |
| ECS-260-8-36B2-CKM-TR | 8 pF | 26 MHz | 10 PPM | 50 Ohms |
| ECS-160-9-36B2-CKM-TR | 9 pF | 16 MHz | 10 PPM | 70 Ohms |
| ECS-320-8-36B2-CKM-TR | 8 pF | 32 MHz | 10 PPM | 40 Ohms |
| ECS-160-12-36B2-JTN-TR | 12 pF | 16 MHz | 20 PPM | 70 Ohms |
| ECS-200-10-36B2-CWN-TR | 10 pF | 20 MHz | 15 PPM | 50 Ohms |
| ECS-240-12-36B2-CGN-TR | 12 pF | 24 MHz | 30 PPM | 50 Ohms |
| ECS-250-10-36B2-CHN-TR | 10 pF | 25 MHz | 25 PPM | 50 Ohms |
| ECS-320-10-36B2-CWN-TR | 10 pF | 32 MHz | 15 PPM | 40 Ohms |
Publié le: 2021-06-16
| Mis à jour le: 2023-07-24