ECS Stratum 3 Clipped Sine Wave TCXO/VCTCXOs
ECS Stratum 3 Clipped Sine Wave TCXO/VCTCXO Oscillators (ECS-TXO32-S3/ECS-VC-TXO32-S3) are surface mount, drop-in complete timing circuits in a 3.2mm x 2.5mm x 0.9mm package. The ECS-TXO32-S3/ECS-VC-TXO32-S3 oscillators offer excellent frequency tolerance and temperature stability over a -40°C to +85°C temperature range while maintaining low jitter and phase noise performance. The components also feature a 9.6MHz to 50MHz frequency range with a ±1.0ppm tolerance.Features
- Clipped sine wave output
- Stratum 3
- TCXO/VCTCXO
- 280ppb stability
- 3.2mm x 2.5mm footprint
- MSL 1
- Gold (Au) lead finish
- Lead-free, RoHS compliant
Applications
- Femtocell
- Nanocell
- Instrumentation
Specifications
- Frequency stability (maximum)
- ±280ppb temperature
- ±0.1ppm supply
- ±0.1ppm load
- ±0.02ppm aging (day)
- ±1.0ppm aging (year)
- ±4.6ppm overall stability
- 9.6MHz to 50MHz frequency range
- ±1.0ppm maximum frequency tolerance
- +3.035VDC to +3.465VDC supply voltage
- 3.0mA maximum current consumption
- 0.8Vp-p minimum output level
- +0.5V to +2.5V control voltage range
- Temperature range
- -40°C to +85°C operating
- -55°C to +105°C storage
Dimensions (mm) & Pin Connections
Publié le: 2020-11-05
| Mis à jour le: 2024-05-03