Atmosic Technologies ATM34/e Evaluation Kits

Atmosic Technologies ATM34/e Evaluation Kits support evaluation of the ATM34/e SoC features, energy-harvesting functionality, and performance. These evaluation kits allow running basic example applications from the SDK that use onboard temperature, humidity, and motion sensors. The ATM34/e evaluation kits support measuring the device power consumption and prototyping applications on the ATM34/e. These evaluation kits enable debugging with the J-Link OB debugger without requiring an external J-Link dongle. They also include the Segger J-Link license with the Evaluation Board (EVB). Typical applications include industrial IoT sensors, remote monitors, health monitors, sports and fitness, home automation, and advanced remote control.

Features

  • Run basic example applications from the SDK that use onboard temperature, humidity, and motion sensors
  • Measure current consumption in its various operating states
  • Validate the operation and performance of the BLUETOOTH® low energy capabilities
  • Evaluate the energy harvesting capabilities (ATMEVK-3430e-YQN-5)
  • Prototype custom applications
  • Debug with J-Link OB debugger without using an external J-Link dongle

Applications

  • Industrial and enterprise:
    • Industrial IoT sensors
    • Remote monitors
  • Healthcare:
    • Health monitors
    • Sports and fitness
  • Smarthome:
    • Home automation
    • Advanced remote control
    • Human Interface Devices (HID)
    • Smart sensors

Kit Components

Atmosic Technologies ATM34/e Evaluation Kits
Publié le: 2026-03-09 | Mis à jour le: 2026-05-14