Harwin C90 Circular Connectors
Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.
Features
- Intermateable with MIL-DTL-5015
- Low cost, highly durable, and rugged connector system
- Solder termination
- Threaded and polarized coupling
- Full environmental sealing with the use of backshells and sealing gaskets
- Zinc and black chromate-plated shells
- COTS applications where MIL Spec is not mandatory
- Durability: 500 operations
- 22AWG to 16AWG wire size
Applications
- Industrial
- Oil and gas
- Agricultural
- Construction
- Harsh environments
- Rail / Transportation
Specifications
- 13A current rating
- 5000MΩ min. insulation resistance
- -55°C to +125°C operating temperature range
- Vibration sensitivity: 10Hz to 500Hz, 98mm/s² (10G)
- Shock severity: 490m/s² (50G) for 11ms
- Water resistance (sealing): 1.8m for 48hrs, exceeds IP67
View Results ( 34 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| C90-3101F14S-6P | ![]() |
Contacts circulaires aux normes MIL C90 6mm HEX SPACER USE WITH M3 SCREW |
| C90-3102R14S-6P | ![]() |
Contacts circulaires aux normes MIL C90 6P OF H3153-01 SKT ON CARRIER COMB |
| C90-3106F10SL-3P | ![]() |
Contacts circulaires aux normes MIL C90 3P CABLE SOCKET MIL-C-5015 COMPTBL |
| C90-3106F12S-3P | ![]() |
Contacts circulaires aux normes MIL C90 FML CRIMP CONTACT 1.25MM,AWG 26-30,LSE |
| C90-3420-4 | ![]() |
Outils, matériel et accessoires circulaires aux normes MIL C90 Punch&DieToolSet |
| C90-25042-14S | ![]() |
Outils, matériel et accessoires circulaires aux normes MIL C90 CAP W/CHAIN EXT THRD 5/8-24UNEF-2B THREA |
| C90-3101F10SL-4S | ![]() |
Contacts circulaires aux normes MIL C90 4P CABLE PULG MIL-C-5015 COMPTBL |
| C90-3101F10SL-3S | ![]() |
Contacts circulaires aux normes MIL C90 3P CABLE PLUG MIL-C-5015 COMPTBL |
| C90-3106F10SL-4S | ![]() |
Contacts circulaires aux normes MIL C90 2P FREE PLUG MIL-C-5015 COMPTBL |
| C90-3106F14S-6S | ![]() |
Contacts circulaires aux normes MIL C90 6P FREE PLUG MIL-C-5015 COMPTBL |
Publié le: 2010-09-08
| Mis à jour le: 2026-04-02