KEMET Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Features

  • Core types
    • SC: Toroidal
    • SU: UU
    • SS: Square shaped
  • Single- and three-phase options
  • Proprietary ferrite material and equivalents
  • Wide variety of sizes, specifications, and characteristics
  • AEC-Q200-qualified versions available
  • Rated current up to 4A, 5A, or 40A, depending on model
  • Inductances up to 37mH, 50mH, or 190mH, depending on model
  • -25°C to +105°C or +120°C operating temperature range

Applications

  • Automotive
  • Audio-visual equipment
  • Office automation equipment
  • Industrial equipment
  • Digital appliances
  • Power supply devices

Toroidal Core Coils

Chart - KEMET Common Mode Coils

UU Assembled & Rectangular Core Details

Chart - KEMET Common Mode Coils
Publié le: 2019-07-31 | Mis à jour le: 2025-09-02