Kingbright WP154A RGB LED Circuit Board Indicators
Kingbright WP154A RGB LED Circuit Board Indicators feature pre-trimmed leads for pc mounting. The WP154A is housed in a white case that enhances the contrast ratio. The Hyper Red device is based on a light-emitting diode chip made from AlGaInP. The Blue source color devices are made with InGaNLight emitting diode. The Green source color devices are made with InGaNon Sapphire.Features
- Pre-trimmed leads for pc mounting
- White case enhances contrast ratio
- High-reliability life measured in years
- 94V-0 housing UL rating
- Type 66 nylon housing material
- Halogen-free
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Additional Resources
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Longueur d'onde | Intensité lumineuse | Vf - Tension directe |
|---|---|---|---|---|
| WP154A4AVS/RGB-CA | ![]() |
625 nm, 525 nm, 470 nm | 2.7 cd, 1.1 cd, 400 mcd | 2.2 V, 3.3 V, 3.3 V |
| WP154A4AVSSUREQBFZGW | ![]() |
630 nm, 525 nm, 465 nm | 1 cd, 1.3 cd, 500 mcd | 1.9 V, 3.3 V, 3.3 V |
Publié le: 2022-10-13
| Mis à jour le: 2023-07-10