KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors
KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors feature a 1F to 3000F capacitance range with a 2.3V to 3.0V rated voltage range. The SCC series offers excellent pulse power handling characteristics due to the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electromechanical double-layer capacitors can be used by themselves or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. The series operates in a temperature range of -40°C to +65°C (+85°C with voltage derating). KYOCERA AVX SCC High Capacitance Cylindrical SuperCapacitors are ideal for holdup, energy harvesting, pulse power, and other applications.Features
- Capacitance values from 1F to 3000F
- High pulse power capability
- Low ESR
- Low leakage current
- Lead free
- RoHS compliant
Applications
- Camera flash systems
- Energy harvesting
- GSM / GPRS pulse
- UPS / Industrial
- Wireless alarms
- Remote metering
- Scanners
- Toys and games
Specifications
- 1F to 3000F capacitance range
- Tolerance options
- +100%/-0% (P-code)
- +30%/-10% (S-code)
- Rated voltage ranges
- 2.7V to 3.0V
- 2.3V to 2.5V when derated
- 6µA to 5200µA maximum DCL at 72-hours
- Maximum ESR
- 0.2mΩ to 240mΩ at 1000Hz
- 0.29mΩ to 1500mΩ at DC
- 0.60A to 2165.78A peak current range
- 1108W/kg to 6033W/kg power density range
- 0.0010Wh to 3.0375Wh maximum energy
- 1.07Wh/kg to 6.08Wh/kg energy density range
- Dimensions
- ø6.3mm to ø60mm range
- 12mm to 138mm in length
- Temperature ranges
- -40°C to +65°C at 2.7V
- -40°C to +85°C at 2.3V
- Lead format options
- Radial
- Solder pin
- Snap-in
- Weldable lug
- Screw
Videos
Publié le: 2016-10-06
| Mis à jour le: 2023-07-25