KYOCERA AVX Sensors

KYOCERA AVX Sensors convert physical variables into electrical signals. These KYOCERA AVX sensors measure position, speed, temperature, and pressure. The sensors help designers meet regulatory requirements, reduce time to market, and provide enhanced safety.

Sensor Types

Temperature Sensors - NTC sensors with IP69 or IP6K9K protection range.

Hall Angle Sensors - Robust against high vibration, -40°C to +120°C or +125°C temperature range, IP6K9K sealing grade.

Pressure Sensors - Operates over -40°C to +125°C temperature range, 0.5V to 4.5V ratiometric output signal.

Speed Sensors - Up to 1H inductivity, operates over wide temperature range from -40°C or -25°C to up to +160°C.

View Results ( 7 ) Page
Numéro de pièce Fiche technique Description Température de fonctionnement max.
9406400002 9406400002 Fiche technique Capteurs de vitesse Inductiv-Speed Senso r + 110 C
9102000020 9102000020 Fiche technique Capteurs de mouvements et de positions — Industrial HALL Angle Sensor + 125 C
9408500900 9408500900 Fiche technique Capteurs de température enfichables Temperature-Sensor + 150 C
9677010900 9677010900 Fiche technique Capteurs de pression - industriels Pressure-Sensor + 125 C
9409900030 9409900030 Fiche technique Capteurs de température enfichables Temperature-Sensor + 150 C
9677010950 9677010950 Fiche technique Capteurs de pression - industriels Pressure-Sensor + 125 C
9168000010 9168000010 Fiche technique Capteurs de mouvements et de positions — Industrial HALL Angle Sensor + 120 C
Publié le: 2019-10-18 | Mis à jour le: 2023-05-22