L-Com Heavy Duty Deluxe D-Sub Cable Assemblies
L-Com Heavy Duty Deluxe D-Sub Cable Assemblies utilize 20AWG conductors, enabling maximum current throughput and an extremely durable assembly. Features include double shielding to prevent data-corrupting EMI/RFI, threaded inserts that allow the cable to be panel-mounted directly without an adapter, and straight-through wiring to accommodate most applications. Available in various positions, these cables come in standard lengths from 1ft to 50ft. L-Com Heavy Duty Deluxe D-Sub Cable Assemblies have UL-listed shielding, suitable for various environments and application markets.
Features
- Utilizes 20AWG conductors
- Maximum current throughput
- Extremely durable assembly
- Double-shielding design
- Threaded inserts
- Straight-through wiring
- 1ft to 50ft lengths available
Product Overview
Publié le: 2026-05-12
| Mis à jour le: 2026-06-01