Littelfuse P-0FNL 3kA SIDACtor Protection Thyristors
Littelfuse P-0FNL 3kA SIDACtor® Protection Thyristors come in a TO-262M package and are bidirectional, high surge current protection thyristor devices. They are designed to be used in series with clamping devices such as varistors or TVS diodes for protecting AC power input lines. Applications include outdoor LED lighting, CATV networks, power supplies, and inverters. Littelfuse P-0FNL components feature a 3kA 8/20 surge rating. Littelfuse P-0FNL 3kA SIDACtor thyristors exhibit a low offshoot voltage and low on-state voltage with a fast response time. The P-0FNL series is automotive grade AEC-Q101 qualified, RoHS compliant, lead-free, and halogen-free.Features
- 3kA 8/20 surge rating
- Automotive-grade AEC-Q101 qualified
- AC mains protection between L-N
- Low overshoot voltage
- Low on-state voltage
- Surge capability does not degrade after multiple events within its surge ratings
- Fails short circuit if surged in excess of its surge rating
- Fast response in nanoseconds
- 2nd level interconnect is Pb free per IPC/JEDEC J-STD-609A.01
- RoHS compliant, lead-free, and halogen-free
Publié le: 2017-12-08
| Mis à jour le: 2022-04-21