Littelfuse SP3374NUTG TVS Diode Array

Littelfuse SP3374NUTG is a 3.3V 40A TVS Diode Array. This device protects against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning-induced surges for high-speed, differential data lines. The SP3374NUTG can protect up 4 channels or 2 differential pairs, up to 40A (IEC 61000-4-5 2nd edition,) and up to 30kV ESD (IEC 61000-4-2). Littelfuse SP3374NUTG TVS Diode Array features include a “flow-through” design to minimize signal distortion, reduce voltage overshoot, and provide a simplified PCB design. The low capacitance and low clamping voltage make the SP3374NUTG ideal for high-speed data interfaces such as 1GbE applications

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000- 4-5 2nd edition, 40A (tP=8/20μs)
  • Low capacitance of 3.5pF @ 0V (TYP) per I/O
  • Low leakage current of 0.1μA (TYP) at 3.3V
  • μDFN-10 package is optimized for high-speed data line routing
  • Provides protection for two differential data pairs (4 channels) up to 40A
  • Low operating and clamping voltage
  • AEC-Q101 qualified
  • Halogen-free, Lead-free and RoHS compliant

Applications

  • 10/100/1000 Ethernet
  • WAN/LAN equipment
  • Desktops, servers, and Notebooks
  • LVDS interfaces
  • Integrated magnetics
  • Smart TV

Functional Block Diagram

Block Diagram - Littelfuse SP3374NUTG TVS Diode Array
Publié le: 2016-07-12 | Mis à jour le: 2022-03-11