Littelfuse SP3401 TVS Diode Arrays
Littelfuse SP3401 TVS Diode Arrays feature a 6.5V to 11.5V breakdown voltage range, 10A peak current, and 100nA reverse leakage current. The SP3401 series offers a design that protects high-speed interfaces against electrostatic discharge (ESD). These Level 3 TVS Diode Arrays have low capacitance, clamping capability, and fast response time. Littelfuse SP3401 Level 3 TVS Diode Arrays are ideal for HDMI, DisplayPort, NFC, and S-ATA applications.Features
- Low capacitance
- Low leakage current
- Small form factor µDFN package
- AEC-Q101 qualified
- Clamping capability
- Fast response time
- Halogen-free, lead-free, and RoHS compliant
Applications
- USB 3.1 Gen1
- HDMI
- DisplayPort
- S-ATA
- NFC
- 1G/2.5G/10G Ethernet
Specifications
- MSL-1 moisture sensitivity level
- 0.35pF capacitance rating
- 1nA leakage current rating
- 10A peak current
- 6.5V to 11.5V breakdown voltage range
- 100nA reverse leakage current
- -40°C to +125°C operating temperature range
USB Protection Example
Publié le: 2019-08-08
| Mis à jour le: 2025-04-29