Littelfuse 508 Lead-Free 3AB Fuses
Littelfuse 508 Lead-Free 3AB Fuses are ceramic fuses rated up to 1000VAC/VDC with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. These fuses are available in cartridge and axial-lead versions with an interrupting capability of 10kA. Littelfuse 508 Lead-Free 3AB Fuses are RoHS compliant, lead free, and constructed in accordance with Underwriter’s Laboratories Standard UL 248-14. The 508 series is ideal for use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.Features
- In accordance with Underwriter's Laboratories Standard UL 248-14
- Available in cartridge and axial lead
- Superior interrupting rating of 10kA
- Compact form factor measures 6.3mm x 32mm
- RoHs compliant
- Lead free
Applications
- Supplementary protection
- Appliances
- Utilization equipment
- Provide individual protection for components or internal circuits
Dimensions
View Results ( 8 ) Page
| Numéro de pièce | Fiche technique | Description | Courant nominal | Style de montage |
|---|---|---|---|---|
| 0508.315MXP | ![]() |
Fusibles à cartouche FUSE 1000V 3AB FA PB-FREE .315A | 315 mA | Holder / Clip |
| 0508.500MX6P | ![]() |
Fusibles à cartouche FUSE 600V .500A 3AB PB-FREE | 500 mA | Holder / Clip |
| 0508.315MXEP | ![]() |
Fusibles à cartouche 1000V 3AB FA .315A | 315 mA | Board Mount |
| 0508.500MXEP | ![]() |
Fusibles à cartouche 1000V 3AB FA .500A | 500 mA | Board Mount |
| 0508.500MXP | ![]() |
Fusibles à cartouche FUSE 1000V 3AB FA PB-FREE .500A | 500 mA | Holder / Clip |
| 0508001.MXEP | ![]() |
Fusibles à cartouche 1000V 3AB FA 1A | 1 A | Board Mount |
| 0508001.MXP | ![]() |
Fusibles à cartouche 1000V 3AB FA 1A | 1 A | Holder / Clip |
| 0508.315MX6P | ![]() |
Fusibles à cartouche FUSE 600V .315A 3AB PB-FREE | 315 mA | Holder / Clip |
Publié le: 2011-01-21
| Mis à jour le: 2022-03-11