Accueil
DERNIERS produits
Nouveautés par fabricant
Littelfuse
Automotive Fuses - Littelfuse
Littelfuse Automotive Fuses
Enlarge
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.
Applications
Powertrain
Engine management
Transmission control
Cooling fans
Water pumps
Lighting
HID headlights
Headlight leveling
Directional lighting
Infotainment
Dashboard
Navigation
In-car entertainment
Safety
ABS
EPAS
Airbags
Chassis control
Comfort
Window lifts
Sunroofs
Door locks
Power seats
HVAC
Fuse box wire harnesses
Power supply generators
Fuse-to-Fuse Holder Guide
Featured Fuses
Avec une plage de courant de 0,4 A à 10 A, une tension maximale de 65 V à 300 V, et une plage de température de -40 °C à +85 °C.
Offers a 0.002 to 5A operating current, 125V voltage rating, and 10,000A interrupting rating.
Meets AEC-Q200 requirements and sets the standard for automotive fuses.
Featured Fuse Accessories
Ideal for Slo-Blo® (Time Lag), fast-acting, & very fast-acting fuses designed to IEC specifications.
Ideal for Slo-Blo® (time lag), medium, and fast-acting fuses designed to IEC specifications.
2AG fast-acting and Slo-Blo® fuses.
Related Products
Disponibles pour les applications en ligne, à boulonner, à montage sur panneau et de circuit imprimé.
Related Solutions
Large plage de solutions de fuséologie, garantissant que le fusible idéal est disponible pour tout projet.
Enlarge
Publié le: 2013-05-23
| Mis à jour le: 2025-11-11