Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board

Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board (VIDEO-DC-MIPI) is an easy-to-use development platform for designing low-power, high-reliability, and secure imaging or video applications. The imaging and video MIPI CSI-2 Daughter Board is used with the SmartFusion2 advanced development kit, which forms a complete SmartFusion2 Imaging and Video MIPI CSI-2 demo. This SmartFusion2 advanced development kit supports all the data security features available in SmartFusion2 devices. The MIPI CSI-2 Daughter Board delivers interfaces for video applications and connects to an FPGA advanced development kit with the necessary circuit through an FPGA Mezzanine Card (FMC) connector.

The Microchip Technology MIPI CSI-2 Daughter Board features a modular IP suite, support for MIP CSI-2 and parallel sensor interfaces, audio-processing, low power, and security. Typical applications include drones, infrared and thermal imaging, HMI, robotics, gaming, and automotive.

Features

  • Modular IP suite
  • Support for MIPI CSI-2 and parallel sensor interface
  • Display interface for 7:1 LVDS
  • Low power, security, and high-reliability
  • Easy-to-use software GUI to real-time configure video and audio

Applications

  • Drones
  • Machine vision
  • Thermal imaging
  • Gaming
  • Video surveillance
  • Robotics
  • Advanced driver assistance systems (ADAS)
  • Human Machine Interface (HMI)

Board Layout

Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board
Publié le: 2018-04-02 | Mis à jour le: 2022-10-10