Molex Signal & Control Cables

Molex Signal and Control Cables for industrial automation are designed and manufactured to meet and exceed the most stringent quality requirements at a competitive cost. Molex signal and control cables are ideal for use with sensors and optical switches in combination with M8 and M12 connectors. All cables are UL AWM/CSA recognized.

WSOR Jacket Cables

Weld-Slag and Oil-Resistant "WSOR" jacket cables cover the broadest range of industrial applications. The cables feature a voltage rating of 600V, with a temperature rating(flexible installation) of -25°C/+80°C, and are designed for drag chain applications. The 155220 Series cables are suitable for distribution boxes ("MPIS") and safety barriers in combination with M23 signal connectors. The shielded 155221 cables are used with sensors (position, pressure, temperature, and motion) and optical switches in combination with M8 and M12 connectors.

TPE Jacket Cables

TPE (Thermoplastic Elastomer) Jacket Cables offer excellent flame resistance and are suitable for drag chain applications. The cables feature a voltage rating of 300V, with a temperature rating (flexible installation) of -40°C/+105°C. The 155240 Series cables are ideal for sensors (position, pressure, temperature, and motion) and optical switches in combination with M8 and M12 connectors.

Publié le: 2016-08-30 | Mis à jour le: 2026-10-19