Monolithic Power Systems (MPS) EVL1604C-TL-00A Evaluation Board
Monolithic Power Systems (MPS) EVL1604C-TL-00A Evaluation Board is designed to demonstrate the performance of the MP1604C synchronous step-down converter. The board operates from a 2.4V to 5.5V input range and provides up to 4A of continuous output current with output voltages as low as 0.4V. The MPS evaluation board features constant-on-time (COT) control for fast transient response and tight output regulation. The board highlights Forced Continuous Conduction Mode (FCCM) operation and includes over-current protection, hiccup-mode current limiting, and thermal shutdown for reliable performance.
Features
- For the evaluation of the MP1604CGTL synchronous step-down converters, available in a SOT583 package
- Wide 2.4V to 5.5V operating input voltage range
- Up to 4A output current
- 16mΩ and 10mΩ internal power MOSFET switches
- Forced Continuous Conduction Mode (FCCM)
- 1.25MHz fixed switching frequency
- Enable (EN) function
- Output discharge
- High feedback accuracy
- ±0.75% at +25°C
- ±1% from -40°C to +125°C
- Short-Circuit Protection (SCP) with hiccup mode
- Power Good (PG)
- 63.5mm x 63.5mm x 18mm (LxWxH) PCB
- Optimized performance with MPS MPL-AL4020 inductor series
Applications
- IP cameras
- Notebooks and PCs
- Solid-State Drive (SSD)/optical modules
- Multi-function printers
- Battery-powered devices
Measurement Equipment Set-Up
Schematic
Publié le: 2026-10-21
| Mis à jour le: 2026-10-23