Murata Electronics CSTCC CERALOCK® Resonators

Murata CSTCC CERALOCK® Resonators are SMD resonators used for general consumer applications as well as automotive functions. These resonators incorporate a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCC resonators come in a small package with a low-profile that provides high-density mounting. Murata CSTCC CERALOCK Resonators resonators operate in a wide temperature range.

Features

  • Built-in capacitor that eliminates external capacitor requirement
  • Small package and low profile
  • High-density mounting
  • 2MHZ to 3.99MHz frequency range
  • Wide temperature range
Publié le: 2011-03-01 | Mis à jour le: 2022-03-11