Nichicon UCN Long Life Aluminum Electrolytic Capacitors

Nichicon UCN Long Life Aluminum Electrolytic Capacitors are high-reliability, surface-mount components engineered for demanding environments, particularly in automotive and industrial applications. These capacitors offer a significant improvement over the previous UCH series, delivering up to 50% more capacitance and extending operational life from 2000 to 3000 hours at elevated temperatures of +125°C. Designed to meet AEC-Q200 standards, the Nichicon UCN series features low ESR, high ripple current capability, and a wide operating temperature range from -40°C to +125°C, ideal for electronic control units (ECUs), infotainment systems, and LED lighting modules. The compact size options and compliance with RoHS directives also support automated assembly processes, while the strict leakage current specifications (especially at 16V) address the growing demand for low standby power in modern electronics.

Features

  • Chip type, low temperature ESR / long life products
  • Applicable to automatic mounting machines fed with carrier tape
  • High capacitance
  • Low leakage current
  • Extended life
  • Compact size
  • Compliant to the RoHS directive [2011/65/EU,(EU)2015/863]
  • AEC-Q200 qualified

Applications

  • Automotive electronics
    • Electronic Control Units (ECUs)
    • Advanced Driver Assistance Systems (ADAS)
    • Infotainment systems
    • Powertrain control
    • LED lighting modules
  • Industrial equipment
    • Motor drives
    • Power supplies
    • Control systems
  • Consumer electronics
    • Gaming consoles
    • Smart TVs
    • Home automation systems
  • Telecommunications
    • Base stations
    • Network switches
    • Routers
  • Medical devices

Specifications

  • 25V or 35V rated voltage options
  • 150µF to 820µF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
  • Rated for 3000 hours at +125°C
  • -40°C to +125°C temperature range

Dimensions

Mechanical Drawing - Nichicon UCN Long Life Aluminum Electrolytic Capacitors
Publié le: 2025-08-11 | Mis à jour le: 2025-08-28