Ohmite WFH Aluminum Housed Wirewound Power Resistors
Ohmite WFH Aluminum Housed Wirewound Power Resistors utilize Ohmite's flat core winding technology. This technology allows for wire-wound heat sinkable resistors to have a very low profile and superior thermal transfer characteristics when compared to conventional aluminum housed wire-wound resistors. The WFH Aluminum Housed Wirewound Power Resistors offer solder, wire, and "Fast-On" terminations, power ratings from 90W to 330W, a resistance range from 0.22Ω to 39KΩ, and custom wire lengths. No heat sink compound is required because of a large mounting surface.Features
- Solder, wire, and "Fast-On" termination
- More resistors in one profile possible
- Custom wire lengths available
- Flat core winding technology
- Low profile
- Superior thermal transfer characteristics
- No heat sink required
- RoHS compliant
Specifications
- 90W to 330W power rating range
- 0.22Ω to 39KΩ resistance range
- ±5% and ±10% resistance tolerances
- 2500VAC working voltage
- 6000VAC test voltage
- Temperature coefficients
- 50ppm to 150ppm for normal values
- 400ppm for low ohmic values
Dimensions
Publié le: 2013-09-19
| Mis à jour le: 2022-03-11