Omron Electronics D3D Miniature Door Switches

Omron D3D Miniature Door Switches offer a unique mechanism that allows switching of micro loads with low noise operation. These switches provide an option to choose from plunger or lever as the actuator type. The D3D miniature switches offer a snap-fit attachment for easy installation and provide two colors: black and white. These switches are mainly used in refrigerators.

Features

  • Choose from plunger or lever as the actuator type
  • Crimp-type connector offers an easy wiring work and efficiency
  • Snap-fit attachment for easy installation
  • Offers two colors, black and white
  • Used in refrigerators

Specifications

  • 1A resistive load at 125VAC rated voltage
  • 0.5A resistive load at 250VAC rated voltage
  • -30°C to +60°C operating temperature range
Publié le: 2008-02-26 | Mis à jour le: 2022-03-11