Aratas G8PM High-Power PCB Relay
Aratas G8PM High-Power PCB Relay is designed for automotive and 12VDC applications and features high carry and switching currents within a small PCB package. Aratas G8PM PCB Relay supports up to 150A in-rush with an 80A break. This compact relay allows high-density mounting and downsizing of equipment. PCB terminal type relays are ideal for transitioning from older plug-in relay technology.
Features
- Replaces mini ISO plug-in type relay
- Small size and high heat resistance enable use in engine rooms
- Up to 150A in-rush with an 80A break
- Supports 60A fuse
- 45A at 12VDC 10,000 operations
- -40°C to +125°C operating temperature range
- PIP reflow compliant
- RoHS compliant
Applications
- Automotive DC
- Smart junction boxes
- Main power
- Radiator fans
- Electrical power steering
- DC/DC converters
- Headlamps
- General DC power
- Energy
- Mobility
Specifications
- 53.3mA rated current
- 225Ω coil resistance
- 7.2V maximum must-operate voltage
- 0.8V minimum must-release voltage
- 10V to 16V permissible voltage range
- 640mW rated power consumption
Dimensions
Published: 2022-02-07
| Updated: 2026-10-19